SHOU HAN 1.25-4P DT 200mm 28AWG
Manufacturer |
SHOU HAN
Asian Brands |
Mfr. Part # | 1.25-4P DT 200mm 28AWG |
LCSC Part # | C5363455 |
Package | - |
Customer # | |
Description | Dupont wire / terminal block wire / electronic wire ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
Manufacturer | SHOU HAN | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8544491100 |
USHTS | 8544493040 |
TARIC | 8544499100 |
CAHTS | 8544490090 |
BRHTS | 85444900 |
INHTS | 85444910 |
MXHTS | 8544.49.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 200 |
Sales Unit | Piece |
In-Stock:
1,060 

1,060
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.0805 | $ 0.40 |
200+ | $ 0.0735 | $ 14.70 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$