See an Error?
Raspberry Pi Raspberry Pi 4 Model B,4GB

Images are for reference only.

Add to Favourites

Raspberry Pi Raspberry Pi 4 Model B,4GB


Manufacturer Raspberry Pi
Mfr.Part # Raspberry Pi 4 Model B,4GB
LCSC Part # C402795
Package -
Customer #
Datasheet

Raspberry Pi Raspberry Pi 4 Model B,4GB

Description

64Bit1.5GHzQuad core 4GB 802.11n wireless2.4GHz/5GHz double screen 5.0BLE Gigabit Ethernet 2 x USB2.0,2xUSB3.0 Development Boards / Development Kits RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Development Board / Program Verification Board/Development Boards / Development Kits
Datasheet

Raspberry Pi Raspberry Pi 4 Model B,4GB

RoHS
Package -
Manufacturer Raspberry Pi
Brand Category International Brands
Packaging Box-packed
CPU 64Bit1.5GHzQuad core
ROM Size 4GB
WIFI Protocols 802.11n wireless2.4GHz/5GHz double screen
Bluetooth 5.0BLE
Ethernet Gigabit Ethernet
USB 2 x USB2.0,2xUSB3.0
Number of I/O 40
Audio & Video Interface 2 x micro HDMI,MIPI DSI,MIPI CSI
Multimedia Support H.265,H.264,OpenGL ES
Card Type Micro SD
Power Supply Type USB Type C
Power Supply 5V 3A
POE Support not support
Resolution 4K Double screen
Temperature Range 0℃~+50℃
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx International Priority, 3-7 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
Available To Order

0 In Stock

 Check New Stock & Lead Times

More stock available by submitting a backorder

Steps:

1. Add required quantity to cart

2. Checkout without paying

Minimum : 1  Multiples : 1

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Box: 1
Qty. Unit Price Ext. Price
1+ US$83.5351 US$83.54
Some options may not be available based on your order quantity.
Cut Tape
Parts are cut from a full reel tape according to the ordered quantities.
LCSC-Reels(Add $ reeling fee)
LCSC-Reels is a customized-quantity-reel of continuous cut tapes.
Full Reel
The ordered quantity matches a full reel quantity as received from the manufacturer.
Reel + Cut Tape
Parts are packed as a combination of Full Reel and Cut Tape.
For example,if a full reel is 3000pcs while your ordered quantity is 4000pcs,you will receive a full reel of 3000pcs and a cut tape of 1000pcs.
Reel + LCSC-Reels(Add $ reeling fee)
Parts are packed as a combination of Full Reel and LCSC-Reels.