Images are for reference only
EDA Models
3M 3M 9707 1" X 4"-12
Manufacturer | |
Mfr. Part # | 3M 9707 1" X 4"-12 |
LCSC Part # | C6811365 |
Package | - |
Customer # | |
Description | Noise Suppressors ROHS |
Datasheet | 3M 3M 9707 1" X 4"-12 |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Filters/Noise Suppressors | |
Manufacturer | 3M | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8548900001 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
Datasheet | 3M 3M 9707 1" X 4"-12 |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 108.8437 | $ 108.84 |
200+ | $ 43.4299 | $ 8685.98 |
500+ | $ 41.9781 | $ 20989.05 |
1,000+ | $ 41.2612 | $ 41261.20 |
Standard Packaging 1/Full
Bag |