Images are for reference only
EDA Models
3M 3M 9719 1.5" X 3"-10
Manufacturer | |
Mfr. Part # | 3M 9719 1.5" X 3"-10 |
LCSC Part # | C6811369 |
Package | - |
Customer # | |
Description | Noise Suppressors ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Filters/Noise Suppressors | |
Manufacturer | 3M | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8548900001 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 116.2091 | $ 116.21 |
200+ | $ 46.3685 | $ 9273.70 |
500+ | $ 44.8196 | $ 22409.80 |
1,000+ | $ 44.0543 | $ 44054.30 |
Standard Packaging 1/Full
Bag |