Images are for reference only
EDA Models
3M 3M CN3190 2" X 3"-25
Manufacturer | |
Mfr. Part # | 3M CN3190 2" X 3"-25 |
LCSC Part # | C7180929 |
Package | - |
Customer # | |
Description | Noise Suppressors ROHS |
Datasheet | 3M 3M CN3190 2" X 3"-25 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Filters/Noise Suppressors | |
Manufacturer | 3M | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8548900001 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | 3M 3M CN3190 2" X 3"-25 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 157.7883 | $ 157.79 |
200+ | $ 62.9589 | $ 12591.78 |
500+ | $ 60.8556 | $ 30427.80 |
1,000+ | $ 59.816 | $ 59816.00 |
Standard Packaging 1/Full
Bag |