Images are for reference only
EDA Models
3M 3M CN3190 9.25" X 1.25"-25
Manufacturer | |
Mfr. Part # | 3M CN3190 9.25" X 1.25"-25 |
LCSC Part # | C6811448 |
Package | - |
Customer # | |
Description | Noise Suppressors ROHS |
Datasheet | 3M 3M CN3190 9.25" X 1.25"-25 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Filters/Noise Suppressors | |
Manufacturer | 3M | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8548900001 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | 3M 3M CN3190 9.25" X 1.25"-25 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 276.7361 | $ 276.74 |
200+ | $ 110.4198 | $ 22083.96 |
500+ | $ 106.7296 | $ 53364.80 |
1,000+ | $ 104.9064 | $ 104906.40 |