UTICA MT40-401-875
Manufacturer | |
Mfr. Part # | MT40-401-875 |
LCSC Part # | C7486298 |
Package | - |
Customer # | |
Key Attributes | UTICA Noise Spectrum Tester MT40-401-875 Decibel Measurement; Frequency Analysis 80dB(A) ~ 141dB(A) 1pc |
Description | Noise meter ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Instrumentation and meters/Noise meter | |
Manufacturer | UTICA | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 9030409000 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 3877.9385 | $ 3877.94 |
Standard Packaging 1/Full
|