Infineon CY27C010-200JC
| Manufacturer | |
| Mfr. Part # | CY27C010-200JC |
| LCSC Part # | C19093495 |
| Package | PLCC-32(11.4x14) |
| Customer # | |
| Description | 4.5V~5.5V EPROM PLCC-32(11.4x14) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon | |
| Package | PLCC-32(11.4x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.5476 | $ 9.55 |
168+ | $ 3.8094 | $ 639.98 |
504+ | $ 3.6822 | $ 1855.83 |
1,008+ | $ 3.6201 | $ 3649.06 |
Standard Packaging 84/Full
Bag | ||