ST M48Z35-70PC1
| Manufacturer | |
| Mfr. Part # | M48Z35-70PC1 |
| LCSC Part # | C2971548 |
| Package | DIP-28 |
| Customer # | |
| Key Attributes | 256Kbit(32Kbitx8) ZEROPOWER SRAM |
| Description | 256Kbit 4.75V~5.5V Parallel Port (Parallel) DIP-28 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | DIP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.3131 | $ 23.31 |
10+ | $ 22.4993 | $ 224.99 |
Standard Packaging 12/Full
Tube | ||