MAXIM MAX4488ATT+T
| Manufacturer | |
| Mfr. Part # | MAX4488ATT+T |
| LCSC Part # | C5668607 |
| Package | TDFN-6(3x3) |
| Customer # | |
| Key Attributes | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps |
| Description | 70uV 1pA 10V/us 90dB 2.7V~5.5V 42MHz 1 Rail-to-Rail Output TDFN-6(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MAXIM | |
| Package | TDFN-6(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.015 | $ 3.02 |
10+ | $ 2.9467 | $ 29.47 |
30+ | $ 2.9033 | $ 87.10 |
100+ | $ 2.8583 | $ 285.83 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$