GTIC GT8501P8
| Manufacturer |
GTIC
Asian Brands |
| Mfr. Part # | GT8501P8 |
| LCSC Part # | C42414429 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High Precision, Low-Offset, Rail-to-Rail I/O CMOS Op Amps |
| Description | 20uV 50pA 60V/ms 105dB 45kHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | GTIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1571 | $ 0.79 |
50+ | $ 0.1533 | $ 7.67 |
150+ | $ 0.1509 | $ 22.64 |
500+ | $ 0.1483 | $ 74.15 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$