HGSEMI TL082CMM/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | TL082CMM/TR |
| LCSC Part # | C7432100 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | General-purpose dual operational amplifier with J-FET input |
| Description | 3mV 1.5nA 13V/us 85dB -18V~18V 3MHz 2 MSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1023 | $ 0.51 |
50+ | $ 0.0999 | $ 5.00 |
150+ | $ 0.0983 | $ 14.75 |
500+ | $ 0.0967 | $ 48.35 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$