Tudi MCP6001T-I/LT-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | MCP6001T-I/LT-TUDI |
| LCSC Part # | C36533680 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | 1 MHz Bandwidth Low Power Op Amp |
| Description | 5.6mV 1pA 800V/ms 70dB 1MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Tudi | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,720 
2,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1948 $ 0.1851 | $ 0.93 |
50+ | $ 0.1529 $ 0.1453 | $ 7.27 |
150+ | $ 0.135 $ 0.1283 | $ 19.25 |
500+ | $ 0.1127 $ 0.1071 | $ 53.55 |
2,500+ | $ 0.1027 $ 0.0976 | $ 244.00 |
5,000+ | $ 0.0967 $ 0.0919 | $ 459.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$