Tudi MCP602T-I/ST-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | MCP602T-I/ST-TUDI |
| LCSC Part # | C36533674 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | Single Supply CMOS Op Amps |
| Description | 3.5mV 1pA 9V/us 65dB 11MHz 2 Rail-to-Rail Output TSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Tudi | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,477 
2,477
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6699 $ 0.6365 | $ 0.64 |
10+ | $ 0.5387 $ 0.5118 | $ 5.12 |
30+ | $ 0.4738 $ 0.4502 | $ 13.51 |
100+ | $ 0.4089 $ 0.3885 | $ 38.85 |
500+ | $ 0.3712 $ 0.3527 | $ 176.35 |
1,000+ | $ 0.3501 $ 0.3326 | $ 332.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$