onsemi H11F1SR2M
| Manufacturer | |
| Mfr. Part # | H11F1SR2M |
| LCSC Part # | C463503 |
| Package | PDIP-6 |
| Customer # | |
| Key Attributes | Photo FET Optocouplers |
| Description | 100mA 30V 5V 1.3V DC PDIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | PDIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.7214 | $ 7.72 |
10+ | $ 6.6884 | $ 66.88 |
30+ | $ 6.0583 | $ 181.75 |
100+ | $ 5.5309 | $ 553.09 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$