Images are for reference only
EDA Models
Made in China 40cm*14cm*0.6mm
Manufacturer | |
Mfr. Part # | 40cm*14cm*0.6mm |
LCSC Part # | C439171 |
Customer # | |
Description | Other accessories |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Consumables/Other accessories | |
Manufacturer | Made in China | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now