Images are for reference only
EDA Models
Domestic brand 74cm*122cm*4cm
Manufacturer | |
Mfr. Part # | 74cm*122cm*4cm |
LCSC Part # | C27636726 |
Package | - |
Customer # | |
Description | Other hardware |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | hardware/fasteners/sealing/Other hardware | |
Manufacturer | Domestic brand | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 23.4055 | $ 23.41 |