Images are for reference only

Nantong Jianghai Capacitor ECR1VPT101MLL063011

Manufacturer Nantong Jianghai Capacitor
Mfr. Part # ECR1VPT101MLL063011
LCSC Part # C190976
Package Plugin,D6.3xL11.5mm
Customer #
Datasheet Nantong Jianghai Capacitor ECR1VPT101MLL063011
EasyEDA
ECCN -
Description 100uF 35V ±20% Plugin,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Nantong Jianghai Capacitor ECR1VPT101MLL063011
RoHS
0 products found. Show Similar
In Stock: 2160
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2160
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.0266 $ 0.53
200+ $0.0213 $ 4.26
1000+ $0.0183 $ 18.30
2000+ $0.0165 $ 33.00
10000+ $0.015 $ 150.00
20000+ $0.0141 $ 282.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.