DEALS
Images are for reference only

3L COILS SNR6020K-100M

Manufacturer 3L COILS
Mfr. Part # SNR6020K-100M
LCSC Part # C326329
Package SMD,6x6mm
Customer #
EasyEDA
ECCN EAR99
Description 10uH ±20% SMD,6x6mm Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
RoHS
0 products found. Show Similar
In Stock: 193
WHS-HK: 0
WHS-ZH: 75
WHS-JS: 118
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 0.0414 $0.1379 $ 0.04
10+ $ 0.0225 $0.1121 $ 0.23
30+ $ 0.0102 $0.1011 $ 0.31
100+ $ 0.0088 $0.0873 $ 0.88
500+ $ 0.0082 $0.0811 $ 4.10
1000+ $ 0.0078 $0.0775 $ 7.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.