Images are for reference only

BC(Bao Cheng Elec) CYSCM9085TL-162

Manufacturer BC(Bao Cheng Elec)
Mfr. Part # CYSCM9085TL-162
LCSC Part # C261384
Package SMD,9x9x8.5mm
Customer #
Datasheet BC(Bao Cheng Elec) CYSCM9085TL-162
EasyEDA
ECCN -
Description 1.6mH@100kHz 130mΩ 2 SMD,9x9x8.5mm Common Mode Filters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Bead/Filter/EMI Optimization/Common Mode Filters
Datasheet BC(Bao Cheng Elec) CYSCM9085TL-162
RoHS
0 products found. Show Similar
In Stock: 92
WHS-HK: 0
WHS-ZH: 92
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
1+ $0.484 $ 0.48
10+ $0.472 $ 4.72
30+ $0.4646 $ 13.94
100+ $0.4571 $ 45.71
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.