Home   /   Products   /   Capacitors   /   Aluminum Electrolytic Capacitors - Leaded   /   BERYL Electronic Tech RG050M2R2LO5*11TA-1A1E
See an Error?
BERYL Electronic Tech RG050M2R2LO5*11TA-1A1E

Images are for reference only.

Add to Favourites

BERYL Electronic Tech RG050M2R2LO5*11TA-1A1E


Manufacturer BERYL Electronic Tech
Mfr.Part # RG050M2R2LO5*11TA-1A1E
LCSC Part # C357597
Package Radial,5x11mm
Customer #
Datasheet

BERYL Electronic Tech RG050M2R2LO5*11TA-1A1E

Description

2.2uF ±20% 50V 5x11 6000Hrs @ 105℃ Radial,5x11mm Aluminum Electrolytic Capacitors - Leaded RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet

BERYL Electronic Tech RG050M2R2LO5*11TA-1A1E

RoHS
Package Radial,5x11mm
Manufacturer BERYL Electronic Tech
Brand Category Made In Asia Brands
Packaging Bag-packed
Capacitance 2.2uF
Tolerance ±20%
Voltage - Rated 50V
Size(mm) 5x11
Lead Spacing (mm) 2
Operating Temperature -55℃ ~ +105℃
Lifetime @ Temp 6000Hrs @ 105℃
Type Radial
Ripple Current -
ESR (Equivalent Series Resistance) -
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 2280

Minimum : 20  Multiples : 20

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Bag: 1000
Qty. Unit Price Ext. Price
20+ US$0.017747 US$0.35
200+ US$0.013582 US$2.72
600+ US$0.012817 US$7.69
2000+ US$0.012052 US$24.1
10000+ US$0.011712 US$117.12
20000+ US$0.011544 US$230.88

Video More


Let's see how to pick Multilayer Ceramic Capacitors at LCSC Electronics.

How do LCSC staffs pick electrolytic capacitors?

See how to pick MLCC-SMD in LCSC