Home   /   Products   /   Capacitors   /   Aluminum Electrolytic Capacitors - Leaded   /   Changzhou Huawei Elec KS1C100MB070A00CV0
See an Error?
Changzhou Huawei Elec KS1C100MB070A00CV0

Images are for reference only.

Add to Favourites

Changzhou Huawei Elec KS1C100MB070A00CV0


Manufacturer Changzhou Huawei Elec
Mfr.Part # KS1C100MB070A00CV0
LCSC Part # C216315
Package Radial,4x7mm
Customer #
Datasheet

Changzhou Huawei Elec KS1C100MB070A00CV0

Description

10uF ±20% 16V 4x7 1000Hrs @ 105℃ 24mA @ 120Hz Radial,4x7mm Aluminum Electrolytic Capacitors - Leaded RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet

Changzhou Huawei Elec KS1C100MB070A00CV0

RoHS
Package Radial,4x7mm
Manufacturer Changzhou Huawei Elec
Brand Category Made In Asia Brands
Packaging Bag-packed
Capacitance 10uF
Tolerance ±20%
Voltage - Rated 16V
Size(mm) 4x7
Lead Spacing (mm) 1.5
Operating Temperature -40℃ ~ +105℃
Lifetime @ Temp 1000Hrs @ 105℃
Type Radial
Ripple Current 24mA @ 120Hz
ESR (Equivalent Series Resistance) -
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 20050
Ship Immediately

10500

Ship within 3 days

9550

Minimum : 50  Multiples : 50

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Bag: 1000
Qty. Unit Price Ext. Price
50+ US$0.015402 US$0.77
500+ US$0.011692 US$5.85
1500+ US$0.01101 US$16.52
5000+ US$0.010329 US$51.65
25000+ US$0.010026 US$250.65
50000+ US$0.009876 US$493.8

Video More


See how to pick MLCC-SMD in LCSC

How do LCSC staffs pick electrolytic capacitors?

Let's see how to pick Multilayer Ceramic Capacitors at LCSC Electronics.