Lyontek Inc. LY62256RL-70LLI
| Manufacturer | Lyontek Inc.Asian Brands |
| MPN | LY62256RL-70LLI |
| LCSC Part # | C261866 |
| Packaging | STSOP-28-11.8mm |
| Customer # | |
| Key Attributes | 256Kbit 2.7V~5.5V Parallel Port (Parallel) STSOP-28-11.8mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Lyontek Inc. | |
| Packaging | STSOP-28-11.8mm | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Access Time | 70ns | |
| Features | Auto power-down function | |
| Current - Supply | 10mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 234 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Lyontek Inc. | |
| Packaging | STSOP-28-11.8mm | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Access Time | 70ns | |
| Features | Auto power-down function | |
| Current - Supply | 10mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 234 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



