Images are for reference only

MORNSUN Guangzhou S& T URF4812QB-150WHR3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # URF4812QB-150WHR3
LCSC Part # C190332
Package Plugin
Customer #
Datasheet MORNSUN Guangzhou S& T URF4812QB-150WHR3
EasyEDA
ECCN -
Description 12V 12.5A 18V~75V 150W DC-DC 91% Plugin Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T URF4812QB-150WHR3
RoHS
0 products found. Show Similar
In Stock: 13
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 13
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 50
Qty. Unit Price Ext. Price
1+ $59.2929 $ 59.29
30+ $57.1446 $ 1714.34
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.