15% OFF
Images are for reference only

ROQANG VT1H471M1616

Manufacturer ROQANG
Mfr. Part # VT1H471M1616
LCSC Part # C239252
Package SMD,D16xL16.5mm
Customer #
Datasheet ROQANG VT1H471M1616
EasyEDA
ECCN -
Description 470uF 50V 600mA@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet ROQANG VT1H471M1616
RoHS
0 products found. Show Similar
In Stock: 1186
WHS-HK: 0
WHS-ZH: 808
WHS-JS: 378
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 125
Qty. Unit Price Ext. Price
1+ $ 0.3412 $0.4014 $ 0.34
10+ $ 0.3070 $0.3611 $ 3.07
30+ $ 0.2905 $0.3417 $ 8.72
125+ $ 0.2360 $0.2776 $ 29.50
500+ $ 0.2245 $0.2641 $ 112.25
1000+ $ 0.2195 $0.2582 $ 219.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.