SHINYEI FNS(136) 400VDC 112H B20F
Manufacturer | |
Mfr. Part # | FNS(136) 400VDC 112H B20F |
LCSC Part # | C186013 |
Package | Plugin,P=10mm |
Customer # | |
Description | 1.1nF ±3% 400V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
Manufacturer | SHINYEI | |
Package | Plugin,P=10mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8532909000 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 200 |
Sales Unit | Piece |
Not available now