STE STE10D121K1EN0FSB0R0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | STE10D121K1EN0FSB0R0 |
| LCSC Part # | C362841 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 108V~132V 1.25kA P=7.5mm |
| Description | 108V~132V 1.25kA Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0651 | $ 0.65 |
100+ | $ 0.0516 | $ 5.16 |
500+ | $ 0.0442 | $ 22.10 |
1,000+ | $ 0.0392 | $ 39.20 |
5,000+ | $ 0.0351 | $ 175.50 |
10,000+ | $ 0.0331 | $ 331.00 |
Standard Packaging 500/Full
Bag | ||