LANSON SRT1125A
| Manufacturer |
LANSON
Asian Brands |
| Mfr. Part # | SRT1125A |
| LCSC Part # | C182981 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1.25A TH |
| Description | Radial Lead Cartridge Fuse 1.25A Through Hole,P=5.08mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0519 | $ 0.52 |
100+ | $ 0.041 | $ 4.10 |
300+ | $ 0.0356 | $ 10.68 |
1,000+ | $ 0.0315 | $ 31.50 |
5,000+ | $ 0.0283 | $ 141.50 |
10,000+ | $ 0.0266 | $ 266.00 |
Standard Packaging 1000/Full
Box | ||