Images are for reference only
EDA Models

JCHL GL12501

Manufacturer
JCHL
Asian Brands
Mfr. Part #
GL12501
LCSC Part #
C18185967
Package
Through Hole,P=7.6mm
Customer #
Description
550nm 5kΩ~10kΩ 500kΩ Through Hole,P=7.6mm Photoresistors RoHS
Datasheet pdf icon JCHL GL12501

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Sensors, Transducers/Photoresistors
Manufacturer JCHL
Package Through Hole,P=7.6mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon JCHL GL12501
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 40
Sales Unit Piece
In-Stock: 10
10 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.8379 $ 1.84
10+
$ 1.7951 $ 17.95
40+
$ 1.7675 $ 70.70
80+
$ 1.74 $ 139.20
Standard Packaging 40/Full Tray
Better price for more quantity?
$