Images are for reference only
EDA Models

JCHL GL12520

Manufacturer
JCHL
Asian Brands
Mfr. Part #
GL12520
LCSC Part #
C18185969
Package
Through Hole,P=7.6mm
Customer #
Description
550nm 20kΩ~30kΩ 3MΩ Through Hole,P=7.6mm Photoresistors RoHS
Datasheet pdf icon JCHL GL12520

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Sensors, Transducers/Photoresistors
Manufacturer JCHL
Package Through Hole,P=7.6mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon JCHL GL12520
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 40
Sales Unit Piece
In-Stock: 5
5 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.812 $ 1.81
10+
$ 1.7697 $ 17.70
40+
$ 1.7426 $ 69.70
80+
$ 1.7154 $ 137.23
Standard Packaging 40/Full Tray
Better price for more quantity?
$