TONYU DY-PTS20125B/S-G7-3T-06
| Manufacturer |
TONYU
Asian Brands |
| Mfr. Part # | DY-PTS20125B/S-G7-3T-06 |
| LCSC Part # | C46682598 |
| Package | 0805 |
| Customer # | |
| Key Attributes | 0805 SMD photosensitive transistor |
| Description | 30V 150nA 940nm 0805 Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TONYU | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0517 | $ 0.52 |
100+ | $ 0.0412 | $ 4.12 |
300+ | $ 0.0359 | $ 10.77 |
3,000+ | $ 0.032 | $ 96.00 |
6,000+ | $ 0.0288 | $ 172.80 |
9,000+ | $ 0.0273 | $ 245.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$