Images are for reference only
EDA Models
Amphenol ICC 77311-418-00LF
Manufacturer | |
Mfr. Part # | 77311-418-00LF |
LCSC Part # | C213449 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | Tin 3A Direct Insert Policy 2.54mm -65℃~+125℃ 2.54mm Single Row Black Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS |
Datasheet | Amphenol ICC 77311-418-00LF |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | Amphenol ICC | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | Amphenol ICC 77311-418-00LF |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 200 |
Multiple | 200 |
Standard Packaging | 36000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
30,200
30,200
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
200+ | $ 0.0288 | $ 5.76 |
2,000+ | $ 0.0255 | $ 51.00 |
6,000+ | $ 0.0238 | $ 142.80 |
36,000+ | $ 0.0226 | $ 813.60 |
108,000+ | $ 0.0216 | $ 2332.80 |
216,000+ | $ 0.0211 | $ 4557.60 |
Standard Packaging 36000/Full
Reel |
Better price for more quantity?
$