Images are for reference only
EDA Models
Bossie BX-PZ1.0-2-18PZZ
Manufacturer | |
Mfr. Part # | BX-PZ1.0-2-18PZZ |
LCSC Part # | C41370882 |
Package | Plugin,P=1mm |
Customer # | |
Description | Gold 0.75A Direct Insert Policy 1mm 36P 2mm -40℃~+105℃ 2mm 1mm Brass Double Row Black 2x18P 1mm Plugin,P=1mm Pin Headers ROHS |
Datasheet | Bossie BX-PZ1.0-2-18PZZ |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | Bossie | |
Package | Plugin,P=1mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Bossie BX-PZ1.0-2-18PZZ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 200 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 200
200 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.7129 | $ 0.71 |
10+ | $ 0.5915 | $ 5.92 |
30+ | $ 0.53 | $ 15.90 |
100+ | $ 0.47 | $ 47.00 |
500+ | $ 0.4338 | $ 216.90 |
1,000+ | $ 0.4148 | $ 414.80 |
Better price for more quantity?
$