Images are for reference only
EDA Models
Bossie BX-PZ2.54-1-20PZZ
Manufacturer | |
Mfr. Part # | BX-PZ2.54-1-20PZZ |
LCSC Part # | C18078210 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | Gold 1kV 3A Direct Insert Policy 2.5mm 20P 6mm -40℃~+105℃ 3mm 2.54mm Brass Black Single Row 1x20P Plugin,P=2.54mm Pin Headers ROHS |
Datasheet | Bossie BX-PZ2.54-1-20PZZ |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | Bossie | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Bossie BX-PZ2.54-1-20PZZ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 200 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
5,140
5,140
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.126 | $ 0.63 |
50+ | $ 0.1002 | $ 5.01 |
200+ | $ 0.0892 | $ 17.84 |
400+ | $ 0.0753 | $ 30.12 |
2,000+ | $ 0.0692 | $ 138.40 |
4,000+ | $ 0.0655 | $ 262.00 |
Standard Packaging 200/Full
Bag |
Better price for more quantity?
$