Images are for reference only
EDA Models

DLL TJC8-2.54-19AWT

Manufacturer
DLL
Asian Brands
Mfr. Part #
TJC8-2.54-19AWT
LCSC Part #
C42410590
Package
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54 mm Pitch Wire To Board Housing
Description
Pin Header 1 2.54mm 2.54mm 6mm -40℃~+105℃ 3mm 19P 3A 250V 1x19P Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS
Datasheet pdf icon DLL TJC8-2.54-19AWT
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer DLL
Package Through Hole,Right Angle,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon DLL TJC8-2.54-19AWT
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 50
50 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.1974 $ 0.0889 $ 0.09
10+
$ 0.1928 $ 0.0868 $ 0.87
30+
$ 0.1898 $ 0.0855 $ 2.57
100+
$ 0.1867 $ 0.0841 $ 8.41
Standard Packaging 500/Full Bag
Better price for more quantity?
$