DLL TJC8-2.54-S-6AWT
| Manufacturer |
DLL
Asian Brands |
| Mfr. Part # | TJC8-2.54-S-6AWT |
| LCSC Part # | C42410614 |
| Package | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Description | Pin Header 2 2.54mm 5mm 6mm 6P -40℃~+105℃ 3mm 3A 250V 2x3P 2.54mm Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Package | Through Hole,Right Angle,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1162 $ 0.0523 | $ 0.26 |
50+ | $ 0.0919 $ 0.0414 | $ 2.07 |
150+ | $ 0.0797 $ 0.0359 | $ 5.39 |
1,000+ | $ 0.0706 $ 0.0318 | $ 31.80 |
2,000+ | $ 0.0633 $ 0.0285 | $ 57.00 |
5,000+ | $ 0.0596 $ 0.0269 | $ 134.50 |
Standard Packaging 1000/Full
Bag | ||