Images are for reference only
EDA Models
HCTL PZ254-1-17-Z-C
Manufacturer | |
Mfr. Part # | PZ254-1-17-Z-C |
LCSC Part # | C5156444 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | Gold 3A Direct Insert Round needle 3mm 17P 4.13mm -40℃~+105℃ 3mm 2.54mm Single Row Brass Black 1x17P Plugin,P=2.54mm Pin Headers ROHS |
Datasheet | HCTL PZ254-1-17-Z-C |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | HCTL | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HCTL PZ254-1-17-Z-C |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 260
260 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.5042 | $ 0.50 |
10+ | $ 0.4084 | $ 4.08 |
30+ | $ 0.3675 | $ 11.03 |
100+ | $ 0.3032 | $ 30.32 |
500+ | $ 0.2796 | $ 139.80 |
1,000+ | $ 0.2655 | $ 265.50 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$