Images are for reference only
EDA Models
HCTL PZ254-2-12-Z-C
Manufacturer | |
Mfr. Part # | PZ254-2-12-Z-C |
LCSC Part # | C5156467 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | Gold 3A Direct Insert Round needle 3mm 24P 4.13mm -55℃~+105℃ 4.1mm 2.54mm Double Row Brass Black 2.54mm 2x12P Plugin,P=2.54mm Pin Headers ROHS |
Datasheet | HCTL PZ254-2-12-Z-C |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | HCTL | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HCTL PZ254-2-12-Z-C |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 80 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
342
342
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.6426 | $ 0.64 |
10+ | $ 0.5324 | $ 5.32 |
30+ | $ 0.4772 | $ 14.32 |
100+ | $ 0.4048 | $ 40.48 |
500+ | $ 0.3717 | $ 185.85 |
1,000+ | $ 0.356 | $ 356.00 |
Standard Packaging 80/Full
Bag |
Better price for more quantity?
$