Hanbo Electronic HB-PH9-254217PB2GOP
Manufacturer |
Hanbo Electronic
Asian Brands |
Mfr. Part # | HB-PH9-254217PB2GOP |
LCSC Part # | C6332242 |
Package | SMD,P=2.54mm |
Customer # | |
Description | Gold 250V 3A Policy 2.54mm 34P 6mm -40℃~+105℃ 2.54mm Brass Double Row Black 2x17P 2.54mm SMD,P=2.54mm Pin Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | Hanbo Electronic | |
Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 150 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
5+ | $ 0.2542 | $ 1.27 |
50+ | $ 0.2029 | $ 10.15 |
150+ | $ 0.181 | $ 27.15 |
450+ | $ 0.1535 | $ 69.08 |
2,550+ | $ 0.1413 | $ 360.32 |
4,950+ | $ 0.134 | $ 663.30 |
Standard Packaging 150/Full
Box |