Images are for reference only
EDA Models
Hong Cheng HC-PZ254-11.5L-2x40PZ
Manufacturer | |
Mfr. Part # | HC-PZ254-11.5L-2x40PZ |
LCSC Part # | C41376112 |
Package | Plugin,P=2.54mm |
Customer # | |
Description | Gold 3A Direct Insert Policy 2.5mm 6mm 80P -40℃~+105℃ 3mm 2.54mm Brass Double Row Black 2.54mm 2x40P Plugin,P=2.54mm Pin Headers ROHS |
Datasheet | Hong Cheng HC-PZ254-11.5L-2x40PZ |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | Hong Cheng | |
Package | Plugin,P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Hong Cheng HC-PZ254-11.5L-2x40PZ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
366
366
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.3705 | $ 0.37 |
10+ | $ 0.2983 | $ 2.98 |
30+ | $ 0.2675 | $ 8.03 |
100+ | $ 0.2291 | $ 22.91 |
500+ | $ 0.2122 | $ 106.10 |
1,000+ | $ 0.2014 | $ 201.40 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$