Images are for reference only
EDA Models
Hong Cheng HC-PZ254-13.8L-1x19PWA
Manufacturer | |
Mfr. Part # | HC-PZ254-13.8L-1x19PWA |
LCSC Part # | C41376124 |
Package | Push-Pull,P=2.54mm |
Customer # | |
Description | Gold 3A Bend-in Policy 2.5mm 19P 6mm -40℃~+105℃ 2.54mm Brass Black Single Row 1x19P Push-Pull,P=2.54mm Pin Headers ROHS |
Datasheet | Hong Cheng HC-PZ254-13.8L-1x19PWA |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | Hong Cheng | |
Package | Push-Pull,P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Hong Cheng HC-PZ254-13.8L-1x19PWA |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 300 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 300
300 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.0984 | $ 0.49 |
50+ | $ 0.0797 | $ 3.99 |
300+ | $ 0.0704 | $ 21.12 |
600+ | $ 0.0634 | $ 38.04 |
2,400+ | $ 0.0578 | $ 138.72 |
5,100+ | $ 0.055 | $ 280.50 |
Standard Packaging 300/Full
Bag |
Better price for more quantity?
$