Images are for reference only
EDA Models
Megastar ZX-PZ1.0-1-16PWZ
Manufacturer | |
Mfr. Part # | ZX-PZ1.0-1-16PWZ |
LCSC Part # | C41370729 |
Package | SMD,P=1mm(交错脚) |
Customer # | |
Description | Gold 0.75A Standing paste Policy 1mm 2mm 16P -40℃~+105℃ 1mm Brass Black Single Row 1x16P SMD,P=1mm(交错脚) Pin Headers ROHS |
Datasheet | Megastar ZX-PZ1.0-1-16PWZ |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | Megastar | |
Package | SMD,P=1mm(交错脚) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Megastar ZX-PZ1.0-1-16PWZ |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 300 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
305
305
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2998 | $ 1.50 |
50+ | $ 0.2384 | $ 11.92 |
300+ | $ 0.2121 | $ 63.63 |
600+ | $ 0.1792 | $ 107.52 |
2,400+ | $ 0.1646 | $ 395.04 |
5,100+ | $ 0.1558 | $ 794.58 |
Standard Packaging 300/Full
Bag |
Better price for more quantity?
$