Images are for reference only
EDA Models
SAMZO 5AKL3-8840-203-W0
Manufacturer | |
Mfr. Part # | 5AKL3-8840-203-W0 |
LCSC Part # | C39832907 |
Package | Plugin,P=2mm |
Customer # | |
Description | Gold 1.5A Direct Insert Policy 2mm 4mm 6P -40℃~+105℃ 2.8mm 2mm Black Double Row Brass 2x3P 2mm Plugin,P=2mm Pin Headers ROHS |
Datasheet | SAMZO 5AKL3-8840-203-W0 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | SAMZO | |
Package | Plugin,P=2mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | SAMZO 5AKL3-8840-203-W0 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 20 |
Multiple | 20 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
300
300
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
20+ | $ 0.026 | $ 0.52 |
200+ | $ 0.0256 | $ 5.12 |
500+ | $ 0.0253 | $ 12.65 |
2,000+ | $ 0.025 | $ 50.00 |
Standard Packaging 500/Full
Bag |
Better price for more quantity?
$