Wcon 1125B-1105G0Z120CR01
Manufacturer |
Wcon
Asian Brands |
Mfr. Part # | 1125B-1105G0Z120CR01 |
LCSC Part # | C920928 |
Package | SMD,P=2.54mm,Surface Mount,Right Angle |
Customer # | |
Description | 3A Surface Mount Policy 2.5mm 5P 6mm -40℃~+105℃ 2.54mm Single Row 1x5P SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | Wcon | |
Package | SMD,P=2.54mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
2 

2
Can Ship Immediately
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.8018 | $ 0.80 |
10+ | $ 0.6167 | $ 6.17 |
30+ | $ 0.5371 | $ 16.11 |
100+ | $ 0.4392 | $ 43.92 |
500+ | $ 0.3948 | $ 197.40 |
1,000+ | $ 0.3673 | $ 367.30 |
Standard Packaging 500/Full
Reel |
Better price for more quantity?
$