XKB Connection X4621WR-2x11B-C40D28
Manufacturer |
XKB Connection
Asian Brands |
Mfr. Part # | X4621WR-2x11B-C40D28 |
LCSC Part # | C5242363 |
Package | Plugin,P=2mm |
Customer # | |
Description | Gold 250V 3A Policy 2mm 22P -40℃~+105℃ 2mm Brass Black Double Row 2x11P 2mm Plugin,P=2mm Pin Headers ROHS |
Datasheet | ![]() |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | XKB Connection | |
Package | Plugin,P=2mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 28 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
990 

990
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.6557 | $ 0.66 |
10+ | $ 0.5832 | $ 5.83 |
30+ | $ 0.5453 | $ 16.36 |
100+ | $ 0.5091 | $ 50.91 |
500+ | $ 0.487 | $ 243.50 |
1,000+ | $ 0.476 | $ 476.00 |
Standard Packaging 28/Full
Tube |
Better price for more quantity?
$