XKB Connection X6512WV-18H-C60D30-E100
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X6512WV-18H-C60D30-E100 |
| LCSC Part # | C5242251 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 18POS 2.54mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Number of PINs | 18P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x18P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.442 | $ 0.44 |
| 10+ | $ 0.3462 | $ 3.46 |
| 30+ | $ 0.306 | $ 9.18 |
| 250+ | $ 0.255 | $ 63.75 |
| 500+ | $ 0.2334 | $ 116.70 |
| 1,000+ | $ 0.2195 | $ 219.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 1 | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Number of PINs | 18P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x18P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



