XKB Connection X6522WV-2x34H-C60D30-E80
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X6522WV-2x34H-C60D30-E80 |
| LCSC Part # | C5242108 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 68POS 2.54mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Number of PINs | 68P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x34P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 272
272 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1999 | $ 1.20 |
| 10+ | $ 1.0899 | $ 10.90 |
| 30+ | $ 1.031 | $ 30.93 |
| 100+ | $ 0.9624 | $ 96.24 |
| 500+ | $ 0.9322 | $ 466.10 |
| 1,000+ | $ 0.9178 | $ 917.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Number of PINs | 68P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x34P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



