Images are for reference only
EDA Models
chxunda XDZ200-2-12-W-2.0-G1
Manufacturer | |
Mfr. Part # | XDZ200-2-12-W-2.0-G1 |
LCSC Part # | C19192446 |
Package | Push-Pull,P=2mm |
Customer # | |
Description | Gold 1.5A Bend-in Policy 2mm 24P 4mm -40℃~+105℃ 2.8mm 2mm Double Row Black 2x12P 2mm Push-Pull,P=2mm Pin Headers ROHS |
Datasheet | chxunda XDZ200-2-12-W-2.0-G1 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | chxunda | |
Package | Push-Pull,P=2mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | chxunda XDZ200-2-12-W-2.0-G1 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 300 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
270
270
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.3233 | $ 1.62 |
50+ | $ 0.2601 | $ 13.01 |
300+ | $ 0.2331 | $ 69.93 |
600+ | $ 0.1993 | $ 119.58 |
2,400+ | $ 0.1843 | $ 442.32 |
5,100+ | $ 0.1752 | $ 893.52 |
Standard Packaging 300/Full
Bag |
Better price for more quantity?
$