Images are for reference only
EDA Models
chxunda XDZ200-2-15-W-2.0-G1
Manufacturer | |
Mfr. Part # | XDZ200-2-15-W-2.0-G1 |
LCSC Part # | C19192449 |
Package | Push-Pull,P=2mm |
Customer # | |
Description | Gold 1.5A Bend-in Policy 2mm 4mm 30P -40℃~+105℃ 2.8mm 2mm Double Row Black 2x15P 2mm Push-Pull,P=2mm Pin Headers ROHS |
Datasheet | chxunda XDZ200-2-15-W-2.0-G1 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | chxunda | |
Package | Push-Pull,P=2mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | chxunda XDZ200-2-15-W-2.0-G1 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 300 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 290
290 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4067 | $ 0.41 |
10+ | $ 0.3279 | $ 3.28 |
30+ | $ 0.2932 | $ 8.80 |
300+ | $ 0.2506 | $ 75.18 |
600+ | $ 0.2317 | $ 139.02 |
900+ | $ 0.2207 | $ 198.63 |
Standard Packaging 300/Full
Bag |
Better price for more quantity?
$