Images are for reference only
EDA Models
hanxia HX PZ2.54-1x11P WZ
Manufacturer | |
Mfr. Part # | HX PZ2.54-1x11P WZ |
LCSC Part # | C42372515 |
Package | Push-Pull,P=2.54mm |
Customer # | |
Description | Gold 3A Bend-in Policy 2.5mm 11P 6mm -40℃~+105℃ 3mm 2.54mm Black Single Row 1x11P Push-Pull,P=2.54mm Pin Headers ROHS |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Pin Headers | |
Manufacturer | hanxia | |
Package | Push-Pull,P=2.54mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
295
295
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.0784 | $ 0.39 |
50+ | $ 0.0639 | $ 3.20 |
150+ | $ 0.0566 | $ 8.49 |
500+ | $ 0.0512 | $ 25.60 |
2,500+ | $ 0.0468 | $ 117.00 |
5,000+ | $ 0.0447 | $ 223.50 |
Standard Packaging 500/Full
Bag |
Better price for more quantity?
$